Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sharp GP1A75E3J00F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Low Level Output Current | 16mA |
| Mount | Chassis Mount |
| Operating Supply Current | 20mA |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | OPIC™ |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1A75E3J00F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
