
The GP1A75EJ000F is a single-channel photointerrupter with a slotted design, suitable for chassis mount or snap-in applications. It operates within a temperature range of -20°C to 75°C and requires a 5V supply voltage. The device has a low-level output current of 16mA and an operating supply current of 20mA. The photointerrupter is lead-free and RoHS compliant, packaged in bulk quantities of 300 units.
Sharp GP1A75EJ000F technical specifications.
| Height | 13mm |
| Lead Free | Lead Free |
| Length | 24mm |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, Snap in |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OPIC™ |
| Width | 7.8mm |
| RoHS | Compliant |
No datasheet is available for this part.