Sharp GP1S036HEZ technical specifications.
| Collector-emitter Voltage-Max | 35V |
| Fall Time | 150us |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Output Current | 20mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1S036HEZ to view detailed technical specifications.
No datasheet is available for this part.