
Transistor Output Slotted Switch, 1-Channel, 2mm Slot Width,
Checking distributor stock and pricing after the page loads.
Sharp GP1S092HCPI technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 35V |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 35V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Output Configuration | Phototransistor |
| Output Current | 20mA |
| Packaging | Cut Tape |
| Response Time | 50us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
