
1-channel slotted photointerrupter featuring a 2mm slot width and phototransistor output. This surface-mount device offers a 35V collector-emitter breakdown voltage and a maximum collector current of 20mA. Operating within a temperature range of -25°C to 85°C, it utilizes a 950nm wavelength and has a response time of 50µs. The component is RoHS compliant and packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sharp GP1S092HCPIF technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 35V |
| Contact Plating | Copper, Tin |
| Fall Time | 150000ns |
| Forward Current | 50mA |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Length | 2.6mm |
| Max Breakdown Voltage | 35V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 20mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Current | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Response Time | 50us |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.079inch |
| Wavelength | 950nm |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
