
Slotted photointerrupter featuring a phototransistor output and 1-channel operation. Offers a 3mm slot width, 35V collector-emitter breakdown voltage, and 50mA forward current. With a compact 5.50 x 2.60 x 4.80 mm package, it supports through-hole mounting and operates within a -25°C to 85°C temperature range. This RoHS compliant component has a maximum power dissipation of 100mW and a response time of 50µs.
Sharp GP1S094HCZ0F technical specifications.
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 35V |
| Contact Plating | Copper, Tin |
| Fall Time | 150000ns |
| Forward Current | 50mA |
| Height | 4.8mm |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 5.5mm |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Current | 20mA |
| Output Type | Phototransistor |
| Output Voltage | 35V |
| Package Quantity | 5000 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 50us |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.118inch |
| Width | 2.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
