
Transistor Output Slotted Switch, 1-Channel, 1mm Slot Width, 3.50 X 2.60 MM, 2.90 MM HEIGHT, ROHS COMPLIANT PACKAGE-4
Sharp GP1S096HCZ0F technical specifications.
| Collector Emitter Breakdown Voltage | 35V |
| Collector-emitter Voltage-Max | 35V |
| Contact Plating | Copper, Tin |
| Fall Time | 150us |
| Forward Current | 50mA |
| Height | 2.9mm |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Configuration | Phototransistor |
| Output Current | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 50us |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
