
Transistor output slotted optical sensor featuring a 2mm slot width and a single channel phototransistor output. This through-hole mounted component offers a 35V collector-emitter breakdown voltage and a maximum collector current of 20mA. With a response time of 50µs and a fall time of 150µs, it operates within a temperature range of -25°C to 85°C. The RoHS compliant package measures 4.5mm in height and 2.6mm in width.
Sharp GP1S097HCZ0F technical specifications.
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 35V |
| Contact Plating | Copper, Tin |
| Fall Time | 150us |
| Forward Current | 50mA |
| Height | 4.5mm |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Current | 20mA |
| Package Quantity | 5000 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Response Time | 50us |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.079inch |
| Width | 2.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
