The Sharp GP1S173LCS2F is a photointerrupter with a phototransistor output configuration, operating over a temperature range of -30°C to 95°C. It features a sensing distance of 5mm and a response time of 15us. The device is available in a ROHS COMPLIANT PACKAGE-3 and is compliant with RoHS regulations. The photointerrupter is designed for snap-in mounting and has a low operating supply current of 500uA.
Checking distributor stock and pricing after the page loads.
Sharp GP1S173LCS2F technical specifications.
| Fall Time | 20000ns |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Mount | Snap in |
| Number of Elements | 1 |
| Operating Supply Current | 500uA |
| Output Configuration | Phototransistor |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| Response Time | 15us |
| RoHS Compliant | Yes |
| Sensing Distance | 5mm |
| Series | OPIC™ |
| RoHS | Compliant |