
Slotted photointerrupter featuring a 1.1mm slot width and transistor output. This single-channel optical sensor operates with a 35V collector-emitter breakdown voltage and a maximum collector current of 20mA. It offers a response time of 50µs and a fall time of 150µs, with a typical wavelength of 930nm. The component is housed in a RoHS compliant, through-hole package measuring 3.1mm in length, 2mm in width, and 2.7mm in height.
Sharp GP1S196HCZ0F technical specifications.
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 35V |
| Contact Plating | Copper, Tin |
| Fall Time | 150us |
| Forward Current | 30mA |
| Height | 2.7mm |
| Input Current | 20mA |
| Length | 3.1mm |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Type | Phototransistor |
| Output Voltage | 35V |
| Package Quantity | 200 |
| Packaging | Sleeve |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Response Time | 50us |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Sensing Distance | 0.043inch |
| Wavelength | 930nm |
| Width | 2mm |
| RoHS | Compliant |
No datasheet is available for this part.
