Sharp GP1S37J0000F technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sharp GP1S37J0000F to view detailed technical specifications.
No datasheet is available for this part.