
Slotted photointerrupter with NPN open collector output. Features a 35V collector-emitter breakdown voltage and 20mA maximum collector current. Operates within a -25°C to 85°C temperature range with a 30µs response time. Surface mount and through-hole mounting options available. Lead-free and RoHS compliant.
Sharp GP1S396HCPSF technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 35V |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 35V |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount, Through Hole |
| Operating Supply Current | 100uA |
| Output Configuration | NPN - Open Collector |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Response Time | 30us |
| RoHS Compliant | Yes |
| Sensing Distance | 0.047inch |
| RoHS | Compliant |
No datasheet is available for this part.