The GP1S39J0000F is a phototransistor optocoupler with a collector emitter breakdown voltage of 35V and a maximum collector current of 20mA. It operates within a temperature range of -25°C to 85°C and has a response time of 50us. This component is packaged in a RoHS compliant package-5 and is suitable for through hole mounting. The optocoupler is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Collector Emitter Breakdown Voltage | 35V |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Configuration | Phototransistor |
| Packaging | Bulk |
| Response Time | 50us |
| RoHS Compliant | Yes |
| RoHS | Compliant |