Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width,
Sharp GP1S52V technical specifications.
| Collector Emitter Breakdown Voltage | 35V |
| Lead Free | Contains Lead |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Configuration | Phototransistor |
| Output Current | 20mA |
| Packaging | Bulk |
| Response Time | 4us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.