
Transistor Output Slotted Switch, 1-Channel, 5mm Slot Width,
Checking distributor stock and pricing after the page loads.
Sharp GP1S73PJ000F technical specifications.
| Collector Emitter Breakdown Voltage | 35V |
| Collector-emitter Voltage-Max | 35V |
| Fall Time | 20us |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Output Configuration | Phototransistor |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Dissipation | 75mW |
| Response Time | 4us |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
