
The GP1S74PJ000F is a phototransistor photointerrupter with a collector-emitter breakdown voltage of 35V and a maximum collector current of 20mA. It has a response time of 4us and a power dissipation of 75mW. The device is packaged in a RoHS compliant package-3 with a snap-in mount. It operates over a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sharp GP1S74PJ000F technical specifications.
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 35V |
| Fall Time | 20us |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Current | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Response Time | 4us |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
