Transistor Output Slotted Switch, 1-Channel, 2mm Slot Width,
Checking distributor stock and pricing after the page loads.
| Collector Emitter Voltage (VCEO) | 35V |
| Fall Time | 150000ns |
| Forward Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |