The GP1S94J0000F is a single-element photointerrupter from Sharp with a reverse breakdown voltage of 6V and a forward current of 50mA. It has a power dissipation of 100mW and is designed for operation in a temperature range of -25°C to 85°C. The device is mounted through a hole and is not radiation hardened. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Collector Emitter Voltage (VCEO) | 35V |
| Fall Time | 150000ns |
| Forward Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |