
The Sharp GP1S95J0000F is a photointerrupter with a slotted design, suitable for single-channel applications. It operates within a temperature range of -25°C to 85°C and has a maximum collector current of 20mA. The device is packaged in a RoHS compliant 4-pin package, suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 35V |
| Fall Time | 100us |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
