Sharp GP1UD287XKBF technical specifications.
| Subcarrier Frequency | 56.8kHz |
| Cage Code | S4117 |
| EU RoHS | Yes |
| HTS Code | 8541409500 |
| Schedule B | 8541409500 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sharp GP1UD287XKBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.