Sign in to ask questions about the Sharp GP1UM282XKVF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sharp GP1UM282XKVF technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 5.5V |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| Sensing Distance | 10.5m |
| Supply Current | 600uA |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1UM282XKVF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.