Sign in to ask questions about the Sharp GP1UM283QK0F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sharp GP1UM283QK0F technical specifications.
| Subcarrier Frequency | 32.75kHz |
| Cage Code | S4117 |
| EU RoHS | Yes |
| HTS Code | 8541409500 |
| Schedule B | 8541409500 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sharp GP1UM283QK0F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.