Sign in to ask questions about the Sharp GP1UX317QS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sharp GP1UX317QS technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Current | 400uA |
| Orientation | Side View |
| Package Quantity | 500 |
| Sensing Distance | 8m |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP1UX317QS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.