The GP1UX517QS optical sensor from Sharp operates within a temperature range of -10°C to 70°C. It is designed for through hole mounting and has a maximum operating supply voltage of 5.5V. The sensor consumes a maximum of 1.5mA of supply current. It is available in bulk packaging with a quantity of 500 units per package.
Sharp GP1UX517QS technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 5.5V |
| Orientation | Side View |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sensing Distance | 8.5m |
| Supply Current | 1.5mA |
| RoHS | Compliant |
No datasheet is available for this part.