
The GP2A200LCSCF is a linear position sensor with a resistive sensing mechanism, capable of detecting distances up to 0.866inch. It operates within a temperature range of -10°C to 70°C and features a chassis mount package. The sensor is compliant with RoHS regulations and is lead-free. It is available in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sharp GP2A200LCSCF technical specifications.
| Contact Plating | Tin |
| Forward Current | 30mA |
| High Level Output Current | 50mA |
| Lead Free | Lead Free |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sensing Distance | 0.866inch |
| Wavelength | 950nm |
| RoHS | Compliant |