Diffuse Photoelectric Sensor, 2mm Min, 22mm Max, 0.40-4.50V, Rectangular, Panel Mount,
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |