
Checking distributor stock and pricing after the page loads.
Sharp GP2A231LRSA technical specifications.
| Lead Free | Contains Lead |
| Mount | Snap in |
| Operating Supply Current | 20mA |
| Output Current | 50mA |
| Packaging | Bulk |
| Sensing Distance | 7mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
