
Reflective photoelectric sensor featuring a 950nm wavelength and a sensing distance of 0.276 inches. This single-channel, single-element sensor operates with a 5.25V supply voltage and a 20mA forward current. It offers a high-level output current of 50mA and a low-level output current of 16mA, with a maximum output voltage of 7V. The component has a fall time of 1ms and is housed in a compact 8mm height, 9.3mm width, and 25.7mm length package designed for snap-in mounting. Operating within a temperature range of -10°C to 70°C, this lead-free sensor is supplied in bulk packaging.
Sharp GP2A231LRSAF technical specifications.
| Fall Time | 1ms |
| Forward Current | 20mA |
| Height | 8mm |
| High Level Output Current | 50mA |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Length | 25.7mm |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 7V |
| Mount | Snap in |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5.25V |
| Output Current | 50mA |
| Output Voltage | 7V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sensing Distance | 0.276inch |
| Wavelength | 950nm |
| Width | 9.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
