
Rectangular diffuse photoelectric sensor with a sensing distance of 1mm to 9mm. Features a 900nm wavelength and an output voltage range of 0.40-4.50V. Operates with a forward current of 30mA and a supply voltage of 5.25V, offering high and low level output currents of 50mA and 16mA respectively. This surface mount component has a fall time of 1ms and is RoHS compliant, with a temperature range of -10°C to 60°C.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Fall Time | 1ms |
| Forward Current | 30mA |
| Height | 8mm |
| High Level Output Current | 50mA |
| Input Current | 30mA |
| Lead Free | Lead Free |
| Length | 39.8mm |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount, Snap in |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.25V |
| Output Voltage | 30V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 9mm |
| Wavelength | 900nm |
| Width | 9mm |
| RoHS | Compliant |
