Sharp GP2AP002S00F technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Output Type | I2C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Sensing Method | Optical |
| Wavelength | 940nm |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp GP2AP002S00F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
