Proximity Sensor with Integrated Digital-Output Ambient Light Sensor
Checking distributor stock and pricing after the page loads.
Sharp GP2AP012A00F technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Output Type | I2C |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Sensing Method | Optical |
| Wavelength | 555nm |
| RoHS | Compliant |