Diffuse Photoelectric Sensor, 1mm Min, 1mm Max, 4-15mA, Rectangular, Through Hole Mount,
Sharp GP2L26C technical specifications.
| Collector Emitter Voltage (VCEO) | 35V |
| Fall Time | 400000ns |
| Forward Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.