Diffuse Photoelectric Sensor, 1mm Min, 1mm Max, 0.02-0.12mA, Rectangular, Through Hole Mount,
Sharp GP2S27T6J00F technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 35V |
| Collector-emitter Voltage-Max | 35V |
| Fall Time | 20us |
| Forward Current | 20mA |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Output Type | Phototransistor |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Response Time | 20us |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Sensing Distance | 1mm |
| Wavelength | 950nm |
| RoHS | Compliant |
No datasheet is available for this part.