
Diffuse Photoelectric Sensor, 7mm Min, 7mm Max, Rectangular, Through Hole Mount,
Sharp GP2S28 technical specifications.
| Collector Emitter Breakdown Voltage | 35V |
| Collector-emitter Voltage-Max | 35V |
| Fall Time | 30us |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Current | 20mA |
| Output Type | Phototransistor |
| Package Quantity | 100 |
| Packaging | Bulk |
| Response Time | 20us |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Sensing Distance | 6mm |
| Wavelength | 950nm |
| RoHS | Compliant |
No datasheet is available for this part.