Rectangular diffuse photoelectric sensor featuring a phototransistor output and a sensing distance of 3mm. This through-hole mount component operates with a forward current of 20mA and a maximum collector current of 20mA. It boasts a collector-emitter breakdown voltage of 35V and a response time of 50µs. The operating temperature range spans from -25°C to 85°C, with a power dissipation of 100mW. This RoHS compliant component is packaged in a DIP format.
Sharp GP2S40J0000F technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 35V |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 35V |
| Contact Plating | Copper, Tin |
| Fall Time | 50us |
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | Phototransistor |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Response Time | 50us |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Sensing Distance | 3mm |
| Wavelength | 950nm |
| RoHS | Compliant |
No datasheet is available for this part.