Photointerrupter Reflective Phototransistor 4-Pin PDIP
Sharp GP2S40JJ000F technical specifications.
| Package/Case | PDIP |
| Collector Emitter Breakdown Voltage | 35V |
| Collector-emitter Voltage-Max | 35V |
| Fall Time | 50us |
| Forward Current | 20mA |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Output Type | Phototransistor |
| Package Quantity | 50 |
| Packaging | Bulk |
| Response Time | 50us |
| Reverse Voltage | 6V |
| Sensing Distance | 3mm |
| Wavelength | 950nm |
| RoHS | Compliant |
No datasheet is available for this part.
