
Interface Circuit, 7.60 X 2 X 2.65 MM, LEADLESS, SMD-8
Sharp GP2W0110YPS technical specifications.
| Package/Case | Module |
| Height | 2.15mm |
| Lead Free | Contains Lead |
| Length | 7.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Orientation | Top View |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Size | 2.2mm |
| Wavelength | 870nm |
| Width | 2.75mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
