
The GP2W0110YPSF is a lead-free module interface IC from Sharp with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a data rate of 0.1152Mbps and is packaged in a 7.60 X 2 X 2.65 MM, LEADLESS, SMD-8 package. The IC is RoHS compliant and available in quantities of 2000. It is designed for top view orientation and has a size of 2.2mm and a width of 2.75mm.
Sharp GP2W0110YPSF technical specifications.
| Package/Case | Module |
| Data Rate | 0.1152Mbps |
| Height | 2.15mm |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Size | 2.2mm |
| Wavelength | 870nm |
| Width | 2.75mm |
| RoHS | Compliant |
No datasheet is available for this part.
