IRDA TX/RX 0.1152Mbps 2.5V/3.3V 9-Pin Ultra Small Profile
Sharp GP2W0114YP0F technical specifications.
| Package/Case | Module |
| Data Rate | 0.1152Mbps |
| Height | 2.15mm |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 6V |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Size | 3.4mm |
| Wavelength | 870nm |
| Width | 2.75mm |
| RoHS | Compliant |
No datasheet is available for this part.