The GP2W0114YPS is a module from Sharp with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a lead-free composition but is not RoHS compliant. The module is available in a 7.60 X 2 X 2.65 MM, LEADLESS, SMD-8 package type.
Checking distributor stock and pricing after the page loads.
Sharp GP2W0114YPS technical specifications.
| Package/Case | Module |
| Height | 2.15mm |
| Lead Free | Contains Lead |
| Length | 7.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Orientation | Top View |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Size | 2.2mm |
| Wavelength | 870nm |
| Width | 2.75mm |
| RoHS | Not Compliant |