
Interface Circuit, 7.20 X 2.75 MM, 1.85 MM HEIGHT, SMD-6
Checking distributor stock and pricing after the page loads.
Sharp GP2W0116YP0F technical specifications.
| Package/Case | Module |
| Data Rate | 0.1152Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 6V |
| Orientation | Side View |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Size | 1.9mm |
| Wavelength | 870nm |
| RoHS | Compliant |
