
Interface Circuit, 7.20 X 2.75 MM, 1.85 MM HEIGHT, SMD-6
Checking distributor stock and pricing after the page loads.
Sharp GP2W0116YPS technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Orientation | Side View |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Size | 1.9mm |
| RoHS | Not Compliant |