The GP2W1002YP0F is a 6V operating interface IC with a maximum data rate of 1.152Mbps. It is packaged in a module format and is designed for side-view orientation. The IC is lead-free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is available in quantities of 2000 per reel, packaged in tape and reel format.
Sharp GP2W1002YP0F technical specifications.
| Package/Case | Module |
| Data Rate | 1.152Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 6V |
| Orientation | Side View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Size | 2.5mm |
| Wavelength | 870nm |
| RoHS | Compliant |
No datasheet is available for this part.
