
The Sharp GP2Y0A02YK0F is an optical distance sensor with a sensing distance of 150cm. It operates within a temperature range of -10°C to 60°C and has a maximum supply voltage of 5.5V. The sensor has an analog output and a maximum output current of 33mA. It is packaged in a RoHS compliant package and is suitable for screw mount applications.
Sharp GP2Y0A02YK0F technical specifications.
| Height | 21.6mm |
| Lead Free | Lead Free |
| Length | 44.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 400mV |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Screw |
| Operating Supply Current | 50mA |
| Output | ANALOG |
| Output Current | 33mA |
| Output Type | Analog |
| Package Quantity | 500 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 150cm |
| Sensing Method | Optical |
| Width | 18.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
