
Analog output photoelectric sensor for linear and angular position detection. Features a sensing distance of 30cm, with a minimum detection range of 40mm and a maximum of 300mm. Operates within a supply voltage range of 4.5V to 5.5V DC, consuming 22mA of current. Suitable for panel mounting, this RoHS compliant component functions across an operating temperature range of -10°C to 60°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Operating Supply Current | 22mA |
| Output Type | Analog |
| Package Quantity | 1000 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 30cm |
| RoHS | Compliant |
