Sharp GP2Y0A51SK0F technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Current | 22mA |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sensing Distance | 15cm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp GP2Y0A51SK0F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
