
Sharp GP2Y0A700K0F technical specifications.
| Package/Case | 100 |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Current | 50mA |
| Output Current | 30mA |
| Output Type | Analog |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Sensing Distance | 550cm |
| Sensing Method | Optical |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP2Y0A700K0F to view detailed technical specifications.
No datasheet is available for this part.
