
Digital output distance measuring sensor unit with an 80cm sensing distance. Features a 5V operating voltage range of 4.5V to 5.5V DC and a 50mA operating supply current. This optical sensor unit offers a digital output type with a maximum output current of 33mA. It operates within a temperature range of -10°C to 60°C and is surface mountable. The unit is RoHS compliant and lead-free.
Sharp GP2Y0D02YK0F technical specifications.
| Height | 21.6mm |
| Lead Free | Lead Free |
| Length | 29.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 50mA |
| Output Current | 33mA |
| Output Type | Digital |
| Package Quantity | 50 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 80cm |
| Sensing Method | Optical |
| Width | 13mm |
| RoHS | Compliant |
No datasheet is available for this part.
