
Sharp GP2Y0D310K technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 35mA |
| Output Configuration | Digital |
| Output Type | Digital |
| Package Quantity | 500 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensing Distance | 10cm |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Sharp GP2Y0D310K to view detailed technical specifications.
No datasheet is available for this part.