
Sensor DIST. Measure Digital 40cm 5-Pin Tray
Checking distributor stock and pricing after the page loads.
Sharp GP2Y0D340K technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 4.5V |
| Operating Supply Current | 50mA |
| Output Configuration | Digital |
| Output Current | 28mA |
| Output Type | Digital |
| Package Quantity | 500 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sensing Distance | 40cm |
| RoHS | Compliant |
No datasheet is available for this part.
